
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.180 | CNY21.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY15.720 (CNY17.7636) |
| 25+ | CNY14.370 (CNY16.2381) |
| 50+ | CNY13.630 (CNY15.4019) |
| 100+ | CNY12.890 (CNY14.5657) |
| 250+ | CNY12.600 (CNY14.238) |
| 500+ | CNY12.310 (CNY13.9103) |
| 1000+ | CNY12.020 (CNY13.5826) |
Product Information
Product Overview
PCA9551D,118 is a 8bit I²C-bus LED driver with programmable blink rates. The uniqueness of this device is the internal oscillator with two programmable blink rates. To blink LEDs using normal I/O expanders like the PCA9554, the bus host must send repeated commands to turn the LED on and off. The PCA9551 LED blinker instead requires only the initial set-up command to program BLINK RATE 1 and BLINK RATE 2 (i.e., the frequency and duty cycle) for each individual output. From then on, only one command from the bus host is required to turn each individual open-drain output on, off, or to cycle at BLINK RATE 1 or BLINK RATE 2. Any bits not used for controlling the LEDs can be used for General Purpose parallel Input/Output (GPIO) expansion. The active LOW hardware reset pin (RESET, active high) and Power-On Reset (POR) initializes the registers to their default state, all zeroes, causing the bits to be set HIGH (LED off).
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- I²C-bus interface logic compatible with SMBus, internal power-on reset
- Noise filter on SCL/SDA inputs, active LOW reset input
- 8 open-drain outputs directly drive LEDs to 25mA
- Edge rate control on outputs, no glitch on power-up
- Supports hot insertion, low standby current
- Supply voltage range from 2.3 to 5.5V (Tamb = -40°C to +85°C)
- 1.7V typical power-on reset voltage (no load, VI = VDD or VSS, Tamb = -40°C to +85°C)
- SO16 package, operating ambient temperature from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.3V
-
400kHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
-
-
5.5V
100mA
Surface Mount
16Pins
85°C
-
No SVHC (27-Jun-2024)
-
8Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
