Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.530 (CNY17.5489) |
| 10+ | CNY11.030 (CNY12.4639) |
| 25+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY8.360 (CNY9.4468) |
| 250+ | CNY7.810 (CNY8.8253) |
| 500+ | CNY7.440 (CNY8.4072) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.53 (CNY17.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9548ABSHPCopy
Order Code4838621
Technical Datasheet
No. of Channels8Channels
Output Current100µA
Switch TypeBus Switch
On State Resistance Max55ohm
IC Case / PackageHVQFN
No. of Pins24Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
HVQFN
Supply Voltage Min
2.3V
Product Range
-
Output Current
100µA
On State Resistance Max
55ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
