
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.340 | CNY16.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.340 (CNY18.4642) |
| 10+ | CNY12.040 (CNY13.6052) |
| 50+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY9.780 (CNY11.0514) |
| 250+ | CNY9.210 (CNY10.4073) |
| 500+ | CNY8.870 (CNY10.0231) |
| 1000+ | CNY8.600 (CNY9.718) |
| 2500+ | CNY8.430 (CNY9.5259) |
Product Information
Product Overview
PCA9539PW,118 is a 24-pin CMOS device that provides 16 bits of General Purpose parallel Input/Output (GPIO) expansion with interrupt and reset for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. The PCA9539 consists of two 8-bit configuration (input or output selection), input, output and polarity inversion (active HIGH or active LOW operation) registers. The system host can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system host.
- Supply voltage range from 3 to 5.5V
- 16-bit I2C-bus GPIO with interrupt and reset
- 5V tolerant I/Os and low standby current
- Polarity inversion register
- Active low interrupt output and active low reset input
- Noise filter on SCL/SDA inputs and no glitch on power-up
- Internal power-on reset
- 16 I/O pins which default to 16 inputs and 0Hz to 400kHz clock frequency
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- 24 pin TSSOP package and ambient temperature range from -40 to 85°C
Technical Specifications
16bit
2.3V
TSSOP
16I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9539PW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
