Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9534D,118Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2820286RL
Cut Tape2820286
Your Part Number
4,505 In Stock
70,000 more incoming. You can reserve stock now
4,505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.350 | CNY14.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 10+ | CNY10.530 (CNY11.8989) |
| 50+ | CNY9.580 (CNY10.8254) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY8.040 (CNY9.0852) |
| 500+ | CNY7.750 (CNY8.7575) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.400 (CNY7.232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9534D,118Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2820286RL
Cut Tape2820286
Technical Datasheet
No. of Bits8bit
InterfacesI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.3V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
