
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.070 | CNY8.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 10+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.630 (CNY5.2319) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 2500+ | CNY3.960 (CNY4.4748) |
Product Information
Product Overview
PCA6408AHKX is a low-voltage, 8-bit I²C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers. It is an 8-bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I²C-bus interface. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. It has built-in level shifting feature that makes these devices extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required. This indicates the VDD level of the I²C-bus to the PCA6408A. The voltage level on Port P of the PCA6408A is determined by the VDD(P).
- 2C-bus to parallel port expander
- Low standby current consumption of 1µA, ESD protection exceeds JESD 22
- Schmitt-trigger action allows slow I/P transition/better switching noise immunity at SCL/SDA I/Ps
- 5V tolerant I/O ports, active LOW reset input (RESET, active low)
- Open-drain active LOW INT output, latch-up performance exceeds 100 mA per JESD 78, Class II
- 400KHz fast-mode I²C-bus, input/output configuration register
- Polarity inversion register, internal power-on reset, noise filter on SCL/SDA inputs
- Power-up with all channels configured as inputs, no glitch on power-up
- Latched outputs with 25 mA drive maximum capability for directly driving LEDs
- XQFN16 package, ambient temperature range from -40 to +85°C
Technical Specifications
8bit
1.65V
XQFN
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
