Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.630 (CNY125.0119) |
| 10+ | CNY100.880 (CNY113.9944) |
| 25+ | CNY97.690 (CNY110.3897) |
| 50+ | CNY95.060 (CNY107.4178) |
| 100+ | CNY92.430 (CNY104.4459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.63 (CNY125.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP5DF081HN/T1AR1070
Order Code2775192
Technical Datasheet
Frequency Max3.5712MHz
Supply Voltage Min2.7V
RFID IC TypeReader
Programmable Memory264Kbit
Supply Voltage Max5.5V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesUART
StandardsISO/IEC 7816-3
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
3.5712MHz
RFID IC Type
Reader
Supply Voltage Max
5.5V
RF IC Case Style
HVQFN
Interfaces
UART
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.7V
Programmable Memory
264Kbit
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
ISO/IEC 7816-3
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
