Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.470 (CNY6.1811) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2500+ | CNY5.000 (CNY5.650) |
| 5000+ | CNY4.860 (CNY5.4918) |
Product Information
Product Overview
P3T1085UKZ is an I3C, I²C-bus, 0.5°C accuracy, digital temperature sensor. It is a temperature-to-digital converter with a -40°C to +125°C range. It uses an on-chip band gap temperature sensor and an A-to-D conversion technique with overtemperature detection. The device contains a number of data registers, including a Configuration register (Conf) to store the device settings (such as device operation mode), and a temperature register (Temp) to store the digital temp reading, which can be communicated by a controller via the 2-wire serial I3C (up to 12.5MHz) and I²C (up to 3.4MHz) interface. The I²C interface supports up to four target addresses and an alert function that becomes active when the temperature exceeds the programmed limits. The application includes Portable devices system thermal management, SSD, industrial controllers, servers, and PC/Notebook.
- Supply range from 1.4V to 3.6V, resolution: 12bits (0.0625°C)
- Programmable undertemperature and overtemperature alerts
- Accuracy is ±0.5°C (maximum) from -20°C to +85°C
- Low quiescent current is 6μA supply current (maximum)
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- WLCSP6 package
- Ambient temperature range from -40°C to +125°C
Technical Specifications
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
