
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,417.100 (CNY9,511.323) |
Product Information
Product Overview
The P2020RDB-PCA is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at networking, wired and wireless access, industrial and medical applications. This cost effective board is based on the QorIQ P2020E processor family, along with leading edge external components to help you quickly design and implement your target application. The reference design leverages the P2020E processor and supports both the dual core P2020E and single core P2010E configurations. The P2020E processor family is based on dual e500 cores, built on Power architecture technology, which has a core frequency range of 800MHz to 1200MHz.
- P2020 processor, built on power architecture technology
- 1GB DDR2, 16MB (128 MB device) NOR flash memory, 32MB NAND flash, 16MB SPI ROM memory
- Six 10/100/1000 Ethernet ports
- SD/MMC card slot
- Linux 2.6.x Kernel
- Cross compile and native GNU tool chain
- CodeWarrior USB TAP
- Mini ITX form factor
- Dual I2C
- IEEE 1588 v2
Applications
Wireless, Communications & Networking, Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Semiconductors - Modules & Kits
Power Architecture
QorIQ
-
P2020
Wireless Network
-
Reference Design Kit MPC8360E
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
