Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX5L2750CGUXCopy
Order Code
Re-Reel2749615RL
Cut Tape2749615
Your Part Number
801 In Stock
8,000 more incoming. You can reserve stock now
801 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 2500+ | CNY3.530 (CNY3.9889) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX5L2750CGUXCopy
Order Code
Re-Reel2749615RL
Cut Tape2749615
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max1.3ohm
Supply Voltage Range1.8V to 5V
IC Case / PackageXQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.8ohm
On Resistance Max1.3ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
1.3ohm
IC Case / Package
XQFN
No. of Channels
2Channels
On Resistance Max
1.3ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5V
No. of Pins
10Pins
On Resistance Typ
0.8ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
