
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 10+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.000 (CNY6.780) |
| 100+ | CNY5.300 (CNY5.989) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.670 (CNY5.2771) |
| 2500+ | CNY4.560 (CNY5.1528) |
Product Information
Product Overview
The NX3L4684TK is a dual low-ohmic single-pole double-throw (SPDT) Analog Switch suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (nS), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. low threshold digital inputs allows this device to be driven by 1.8V logic levels in 3.3V applications without significant increase in supply current ICC. This makes it possible for the NX3L4684 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. The NX3L4684 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1 or from nY0 or nY1 to nZ. Its low on-resistance (0.3Ω for Y0 port, 0.5Ω for Y1 port) and flatness (0.1Ω) ensures minimal attenuation and distortion of transmitted signals.
- Very low ON resistance
- Break-before-make switching
- High noise immunity
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B Class II level A
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability
Applications
Audio, Sensing & Instrumentation, Power Management, Communications & Networking
Technical Specifications
Analogue Switch
4.1ohm
HVSON
2Channels
4.1ohm
-
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Single Supply
1.4V to 4.3V
10Pins
0.3ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
