Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX3L4053PW,118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890040RL
Cut Tape2890040
Your Part Number
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.720 (CNY6.4636) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.980 (CNY5.6274) |
| 2500+ | CNY4.910 (CNY5.5483) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L4053PW,118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890040RL
Cut Tape2890040
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max0.8ohm
Supply Voltage Range1.4V to 4.3V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ0.5ohm
On Resistance Max0.8ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
0.8ohm
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
0.8ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
