Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX3L4051PW-Q100JCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890039RL
Cut Tape2890039
Your Part Number
2,088 In Stock
Need more?
2,088 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.880 | CNY11.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY8.700 (CNY9.831) |
| 50+ | CNY7.900 (CNY8.927) |
| 100+ | CNY7.020 (CNY7.9326) |
| 250+ | CNY6.600 (CNY7.458) |
| 500+ | CNY6.370 (CNY7.1981) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L4051PW-Q100JCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890039RL
Cut Tape2890039
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
On State Resistance Max0.75ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ0.5ohm
On Resistance Max0.75ohm
Switch ConfigurationSP8T
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
TSSOP
No. of Channels
8Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
On State Resistance Max
0.75ohm
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
