Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX3L1T53GM,125Copy
Manufacturer Standard Lead Time30 weeks
Order Code2164825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2500+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.480 (CNY3.9324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.17 (CNY8.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L1T53GM,125Copy
Manufacturer Standard Lead Time30 weeks
Order Code2164825
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max4.1ohm
Supply Voltage Range1.4V to 4.3V
IC Case / PackageXQFN
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
4.1ohm
IC Case / Package
XQFN
No. of Channels
1Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
8Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
