
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.850 (CNY4.3505) |
Product Information
Product Overview
NX3L1G53GT,115 is a low-ohmic single-pole double-throw analogue switch suitable for use as an analogue or digital 2:1 multiplexer/demultiplexer. It has a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active low enable input (active-low E). When pin E (active-low) is HIGH, the switch is turned off. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. The NX3L1G53 allows signals with amplitude up to VCC to be transmitted from Z to Y0 or Y1; or from Y0 or Y1 to Z. Its low ON resistance (0.5ohm) and flatness (0.13ohm) ensures minimal attenuation and distortion of transmitted signals. Applications include cell phone, PDA, portable media player.
- Wide supply voltage range from 1.4V to 4.3V
- Very low ON resistance (peak), 6ohm (typical) at VCC = 1.4V, 1.0 ohm (typical) at VCC = 1.65V
- Break-before-make switching, high noise immunity, ESD protection
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Direct interface with TTL levels at 3.0V
- Control input accepts voltages above supply voltage
- High current handling capability (350mA continuous current under 3.3V supply)
- XSON8 package, -40°C to +125°C temperature range
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1.4V to 4.3V
XSON
1Channels
4.1ohm
2:1
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Single Supply
4.1ohm
8Pins
0.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
