Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX3DV42GU,115Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2749612RL
Cut Tape2749612
Your Part Number
7,584 In Stock
Need more?
7,584 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3DV42GU,115Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2749612RL
Cut Tape2749612
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max6.5ohm
Supply Voltage Range3V to 4.3V
IC Case / PackageXQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ4ohm
On Resistance Max6.5ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
6.5ohm
IC Case / Package
XQFN
No. of Channels
2Channels
On Resistance Max
6.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 4.3V
No. of Pins
10Pins
On Resistance Typ
4ohm
Switch Configuration
DPDT
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
