
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.650 | CNY11.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY8.500 (CNY9.605) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2500+ | CNY5.750 (CNY6.4975) |
Product Information
Product Overview
NX3DV3899GU,115 is a dual double-pole double-throw analogue data-switch suitable for use as an analogue or digital multiplexer/demultiplexer. It consists of four switches, each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). The two digital inputs (1S and 2S) are used to select the switch position. Schmitt trigger action at the select input (nS) makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4V to 4.3V. A low input voltage threshold allows pin nS to be driven by lower level logic signals without a significant increase in supply current ICC. This makes it possible for the NX3DV3899 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. The NX3DV3899 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Applications include data switch, cell phone, PDA, portable media player.
- Wide supply voltage range from 1.4V to 4.3V
- Very low ON resistance (peak): 7.2ohm (typical) at VCC = 1.4V
- Break-before-make switching
- High noise immunity, ESD protection
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B Class II Level A
- 1.8V control logic at VCC = 3.6V
- Control input accepts voltages above supply voltage
- High current handling capability (350 mA continuous current under 3.3V supply)
- XQFN16 package, -40°C to +125°C operating temperature range
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
10ohm
XQFN
2Channels
10ohm
-
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Single Supply
1.4V to 4.3V
16Pins
2.2ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
