
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.310 | CNY13.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 10+ | CNY9.800 (CNY11.074) |
| 50+ | CNY8.970 (CNY10.1361) |
| 100+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY7.190 (CNY8.1247) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2500+ | CNY6.910 (CNY7.8083) |
Product Information
Product Overview
NVT4857UKAZ is a SD 3.0-compliant bidirectional dual voltage level translator with auto-direction control. It is designed to interface between a memory card operating at 1.8V or 3.0V signal levels and a host with a nominal supply voltage of 1.2V to 1.8V. The device supports SD 3.0 SDR104, SDR50, DDR50, SDR25, SDR12 and SD 2.0 high-speed (50MHz) and default-speed (25MHz) modes. The device has an integrated voltage selectable low dropout regulator to supply the card-side I/P/O/Ps, an auto-enable/ disable function connected to the VSD supply pin, built-in EMI filters and robust ESD protections (IEC 61000-4-2, level 4). Typical applications include smart phones, mobiles handsets, digital cameras, tablet PCs, laptop computers and SD, MMC or microSD card readers.
- Supports up to 208MHz clock rate
- Feedback channel for clock synchronization
- 100mA Low dropout voltage regulator to supply the card-side I/Os
- Low power consumption by push-pull output stage with break-before-make architecture
- Automatic enable and disable through VSD
- Integrated pull-up and pull-down resistors: no external resistors required
- Integrated EMI filters suppress higher harmonics of digital I/Os
- Integrated 8 kV ESD protection according to IEC 61000-4-2, level 4 on card side
- Available in a 20 pin WLCSP package, temperature range from -40°C to +85°C
Technical Specifications
4Inputs
3ns
WLCSP
2.9V
-40°C
Bidirectional Voltage Level Translator
-
No SVHC (27-Jun-2024)
100mA
20Pins
WLCSP
3.6V
85°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
