
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.630 (CNY15.4019) |
| 10+ | CNY11.760 (CNY13.2888) |
| 50+ | CNY11.100 (CNY12.543) |
| 100+ | CNY10.190 (CNY11.5147) |
| 250+ | CNY9.650 (CNY10.9045) |
| 500+ | CNY9.260 (CNY10.4638) |
| 1000+ | CNY8.900 (CNY10.057) |
| 2500+ | CNY8.730 (CNY9.8649) |
Product Information
Product Overview
NTP53321G0JTZ is a NFC Forum-compliant I2C bridge NTAG 5 link. It is optimized for sensor-driven applications, this highly integrated NFC IC creates a secure, standard-based link from the device to the cloud, in a future proof way to address and even power sensors. The NTAG 5 link lets designers of sensor-equipped systems add an NFC interface with a wired host interface that’s configurable as an I2C, a pulse width modulator (PWM), or a general-purpose I/O (GPIO). The operating at 13.56MHz, it is a NFC Forum-compliant Type 5 Tag (customer development board is NFC Forum certified- Certification ID: 58626) that can be read and written by an NFC-enabled device at close range and by an ISO/IEC 15693-enabled industrial reader over a longer range. The NTAG 5 link comes with pre-programmed proof-of-origin functionality to verify authenticity. Applications include lighting, smart home, hearable and wearable, consumer, industrial, gaming, smart sensor, smart metering.
- Reading distance with long-range reader > 60cm (> 25inches)
- Zero-power readout of an I2C sensor, energy-efficient design with reduced bill of material
- Flexible split between three open and/or protected memory areas
- Ensured authenticity of product through value chain
- Interoperable data exchange according to NFC Forum standards
- Energy harvesting with configurable output up to 30mW
- SO8 package
- Input frequency is 13.56MHz typical at ISO/IEC 15693
- Supply voltage range from 1.62 to 5.5V
Technical Specifications
NFC Tag
13.567MHz
Read, Write
2KB
8Pins
I2C
-
-40°C
No SVHC (25-Jun-2025)
13.553MHz
1.62V
5.5V
SOIC
SOIC
ISO/IEC 15693
138µA
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
