
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.910 (CNY19.1083) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.200 (CNY11.526) |
| 250+ | CNY9.620 (CNY10.8706) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.990 (CNY10.1587) |
| 2500+ | CNY8.820 (CNY9.9666) |
Product Information
Product Overview
NTA53321G0FTTZ is a NFC Forum-compliant I2C bridge NTAG 5 boost. This NTAG 5 boost uses active load modulation (ALM) to deliver robust and reliable communication with NFC phones, bringing a new level of convenience to tiny devices. This NTAG 5 boost shrinks the NFC footprint while adding AES security, so designers can deliver ultracompact devices for use in IoT, consumer, and industrial applications. It offers an NFC Forum-compliant (customer development board is NFC Forum certified - Certification ID: 58625) contactless interface that delivers exceptional read range, giving tiny devices the ability to interact with the cloud and other NFC-enabled devices, including smartphones. The NTAG 5 boost comes with pre-programmed proof-of-origin functionality to verify authenticity. Applications include lighting, smart home, hearable and wearable, consumer, industrial, gaming, smart sensor, smart metering.
- Antenna size reduction by a factor of 40, same read range as in passive load modulation
- Long battery life due to low standby current and hard power-down
- Adjustable security levels up to mutual AES authentication
- Flexible split between three open and/or protected memory areas
- Ensured authenticity of product through value chain
- Interoperable data exchange according to NFC Forum standards
- Low-power standby current typically <10µA
- Energy harvesting with configurable output voltage up to 30mW
- Hard power down current typically <0.25µA
- TSSOP16 package
Technical Specifications
NFC Tag
13.567MHz
Read, Write
2KB
TSSOP
I2C
138µA
-40°C
No SVHC (25-Jun-2025)
13.553MHz
1.62V
5.5V
TSSOP
16Pins
ISO/IEC 15693
-
105°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
