Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2500+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.650 (CNY2.9945) |
Product Information
Product Overview
NT4H2421G0DA8/02J is a NTAG 424 DNA–secure NFC T4T-compliant IC. The NTAG 424 DNA (NT4H2421Gx) sets a new standard in secure NFC and IoT applications, introducing a new NTAG DNA chip generation with state-of-the-art features for security and privacy protection. It comes with AES-128 cryptographic operation and a new Secure Unique NFC (SUN) Message feature to generate tap-unique data authentication upon each read-out by an NFC-enabled mobile device. This enables the most advanced product and content protection, plus secured exclusive user experiences served in real time. Typical applications include advanced anti-counterfeiting, secured exclusive user experiences, secured sensitive data applications, protected monetary offers, document authentication, secure authentication and configuration of closed-loop devices, verified physical visitor presence, and secure log-in credentials.
- NFC interoperability: ISO/IEC 14443-A communication, NFC Forum Type 4 Tag
- Common Criteria® EAL4 certification for hardware and software
- SUN message authentication for advanced data protection within standard NDEF read operation
- 3-pass mutual authentication to access the protected data file
- Protected communication on a contactless air interface
- Random ID and encrypted UID for enhanced privacy protection
- On-chip assembly of item URLs with flexible ASCII mirrors
- High input capacitance (50pF) for compact antenna design
- MOA8 package
- Ambient temperature range from -25 to 70°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
