Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNT2H0301F0DTL,125Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890410RL
Cut Tape2890410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2500+ | CNY3.890 (CNY4.3957) |
| 5000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNT2H0301F0DTL,125Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2890410RL
Cut Tape2890410
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min-
RFID IC TypeReader
Supply Voltage Max-
IC Case / PackageHXSON
No. of Pins4Pins
RF IC Case StyleHXSON
Interfaces-
StandardsISO/IEC 14443A-3
Product Range-
Current Consumption30mA
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
HXSON
RF IC Case Style
HXSON
Standards
ISO/IEC 14443A-3
Current Consumption
30mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
Supply Voltage Max
-
No. of Pins
4Pins
Interfaces
-
Product Range
-
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
