Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNBP8FD4ST1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4333560
Your Part Number
2,572 In Stock
Need more?
2,572 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.140 (CNY54.3982) |
| 10+ | CNY40.490 (CNY45.7537) |
| 25+ | CNY37.950 (CNY42.8835) |
| 50+ | CNY36.690 (CNY41.4597) |
| 100+ | CNY35.470 (CNY40.0811) |
| 250+ | CNY34.450 (CNY38.9285) |
| 500+ | CNY33.360 (CNY37.6968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.14 (CNY54.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNBP8FD4ST1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4333560
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
NBP8FD4ST1 is a fully integrated battery pressure monitoring sensor (BPMS). The NBP8S BPMS solution integrates an 8bit central processing unit (CPU) running on factory-embedded firmware with serial data interface to create the ready-to-use battery pressure monitor sensor. The NBP8S includes unique autonomous features such as periodic data management with host notification, pressure change detection with host wake up, and self-test.
- Pressure range from 40kPa to 250kPa, standard pressure tolerances
- Transducer measurement interfaces with low-power AFE
- 12-entry pressure FIFO
- Fixed pressure threshold, relative pressure threshold, pressure rate of change threshold
- Client SPI to support host access to internal peripherals, registers, and memory
- Qualified in compliance with AEC-Q100, Rev. H
- User-selectable sampling interval, low-voltage detection
- Stabilization time is 300µs typ, low frequency oscillator range from 504 to 1512Hz
- Medium frequency oscillator range from 107 to 135KHz (VDD <gt/> 2.1V)
- VSON package, operating temperature range from -40 to 125°C
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
