Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE93352B40BSECopy
Manufacturer Standard Lead Time47 weeks
Order Code4848775
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.340 (CNY123.5542) |
| 10+ | CNY95.960 (CNY108.4348) |
| 25+ | CNY91.830 (CNY103.7679) |
| 50+ | CNY85.950 (CNY97.1235) |
| 100+ | CNY83.680 (CNY94.5584) |
| 250+ | CNY82.350 (CNY93.0555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.34 (CNY123.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE93352B40BSECopy
Manufacturer Standard Lead Time47 weeks
Order Code4848775
Technical Datasheet
AFE IC Type2 Channel, 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels2Channels
IC Interface TypeSPI
Supply Voltage Min7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeWFHVQFN
No. of Pins40Pins
Resolution24 bits ADC, 18 bits DAC
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
2 Channel, 24-Bit Analog Front End
No. of Channels
2Channels
Supply Voltage Min
7V
Operating Temperature Min
-40°C
IC Package Type
WFHVQFN
Resolution
24 bits ADC, 18 bits DAC
Qualification
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
28V
Operating Temperature Max
125°C
No. of Pins
40Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
