1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.320 (CNY190.2016) |
| 10+ | CNY137.650 (CNY155.5445) |
| 25+ | CNY129.980 (CNY146.8774) |
| 50+ | CNY126.190 (CNY142.5947) |
| 100+ | CNY122.390 (CNY138.3007) |
Product Information
Product Overview
NAFE13388B40BSMP is a NAFE13388 highly configurable industrial-grade multichannel universal input analogue front-end (AFE) that meets high-precision measurement requirements. The device integrates low-leakage, high-voltage (HV) fast multiplexers, low-offset and low drift programmable gain amplifier (PGA) and buffers, high data-rate 24/16-bit sigma-delta analogue-to-digital converter (ADC), precise voltage and current excitation source, and low-drift voltage reference. All of the HV analogue pins are diode-protected internally for electromagnetic compatibility (EMC) and miswiring scenarios. It is designed for programmable logic controllers (PLCs), DCS I/O modules, I/O modules, data loggers, instrumentation, industrial automation and process control and high-precision sensor and data acquisition systems.
- ±3°C internal temperature sensor
- Precise excitation voltage and current sources
- 0.2% internal oscillator accuracy at room temperature
- Diagnostic system for faults detection and prediction
- CRC error detection, ten GPIOs, 32MHz SPI interface
- Robust 7.5kV HBM ESD and IEC61000-4-5 2kV surge protection
- Power supply: HV: ±7V to ±24V, LV: 3.3V
- 150mW low power consumption
- Operating temperature range from -40°C to +125°C
- 64-pin HVQFN package
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
