Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMVR5510AMDA0ESCopy
Manufacturer Standard Lead Time29 weeks
Order Code4784529
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.300 (CNY115.599) |
| 10+ | CNY80.470 (CNY90.9311) |
| 25+ | CNY75.020 (CNY84.7726) |
| 50+ | CNY72.020 (CNY81.3826) |
| 100+ | CNY69.020 (CNY77.9926) |
| 250+ | CNY67.640 (CNY76.4332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.30 (CNY115.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVR5510AMDA0ESCopy
Manufacturer Standard Lead Time29 weeks
Order Code4784529
Technical Datasheet
IC TypePMIC
Supply Voltage60V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators4
No. of Regulated Outputs9
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MVR5510AMDA0ES is a VR5510 multi-channel high-voltage PMIC device designed to be used for high performance automotive applications. The VR5510 is designed specifically for the S32G vehicle network processor family targeting service-oriented gateways, domain controllers, and safety controller applications. VR5510 is also suitable for a variety of applications including infotainment, telematics, V2X communications, ADAS, vision, and radar either as a standalone power solution or in combination with other NXP PMICs like PF502x family or PF8x family.
- 60V DC maximum input voltage
- Low-power standby mode with very low quiescent current (35μA with VPRE and HVLDO on)
- 2x input pins for wake-up detection and battery voltage sense
- Device control via I²C interface with cyclic redundancy check (CRC) (up to 3.4MHz)
- Dual device operation possible via dedicated synchronization pin
- One low power, high voltage LDO, one BOOST regulator with integrated low side switch
- 56-pin QFN package
- Ambient temperature (automotive) range from -40 to 125°C
Technical Specifications
IC Type
PMIC
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
60V
No. of LDO Regulators
4
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
