
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.440 (CNY125.9272) |
| 10+ | CNY87.300 (CNY98.649) |
| 25+ | CNY81.230 (CNY91.7899) |
| 50+ | CNY77.920 (CNY88.0496) |
| 100+ | CNY74.600 (CNY84.298) |
| 250+ | CNY73.110 (CNY82.6143) |
Product Information
Product Overview
MVR5510AMBANES is a VR5510 automotive multi-output power management IC that focuses on gateway, in-vehicle networks, domain controllers, telematics and V2X communications. The device includes multiple high-efficiency switch modes and linear voltage regulators. It offers external frequency synchronization on inputs and outputs for optimized system EMC performance. The VR5510 includes enhanced safety features with fail-safe outputs. It complies with the ISO 26262 standard and is qualified in accordance with AEC-Q100 rev H (Grade1, MSL3). Typical applications include gateway, in-vehicle networks, domain controllers, telematics, V2X communications.
- 60V DC maximum input voltage
- Low-power standby mode with very low quiescent current (35μA with VPRE and HVLDO ON)
- 2x input pins for wake-up detection and battery voltage sense
- Device control via I2C interface with CRC (up to 3.4MHz)
- Dual device operation possible via dedicated synchronization pin
- ASIL B safety level
- Ambient temperature (automotive) range from -40 to 125°C
- 56-pin HVQFN package
Technical Specifications
PMIC
4
9
56Pins
125°C
-
60V
4
HVQFN
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
