
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.240 (CNY125.7012) |
| 10+ | CNY85.960 (CNY97.1348) |
| 25+ | CNY79.410 (CNY89.7333) |
| 50+ | CNY76.560 (CNY86.5128) |
| 100+ | CNY73.680 (CNY83.2584) |
| 250+ | CNY72.230 (CNY81.6199) |
Product Information
Product Overview
MVR5510AMBAHES is a VR5510 is a multi-output power management integrated circuit, with focus on gateway, V2X and Infotainment applications. It includes multiple high efficiency switch mode and linear voltage regulators. It offers external frequency synchronization input and output, for optimized system EMC performance. The VR5510 includes enhanced safety features, with fail-safe output, becoming a full part of a safety-oriented system partitioning, covering both ASILB and ASILD safety integrity level. It is developed in compliance with ISO 26262 standard. Typical applications include automotive infotainment, high - end industrial.
- 60V DC maximum input voltage
- Configurable VPRE synchronous buck controller with external MOSFETs
- Configurable single/dual-phase low voltage buck converters with DVS capability
- Configurable low voltage integrated synchronous BUCK3 converter
- BOOST converter with integrated low side switch
- 3x linear voltage regulators with configurable output voltage
- Low power standby mode (40uA quiescent current), selectable OTP default configuration
- Device control via I2C interface with CRC (up to 3.4MHz)
- QFN56 EP package
- 2x input pins for wake-up detection and battery voltage sense
Technical Specifications
PMIC
4
9
56Pins
125°C
-
60V
4
HVQFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
