
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.320 (CNY283.9916) |
| 5+ | CNY247.250 (CNY279.3925) |
| 10+ | CNY243.180 (CNY274.7934) |
| 25+ | CNY241.120 (CNY272.4656) |
| 50+ | CNY236.300 (CNY267.019) |
Product Information
Product Overview
The MVF60NN151CMK50 is a Vybrid VF6xx series 32-bit Microcontroller based on dual-core ARM Cortex-A5 and Cortex-M4 operates at a maximum frequency of 500MHz. The device incorporates 1.5MB on-chip SRAM, six universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, four deserial serial peripheral interface (DSPI), four inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.
- 32KB/32KB I/D L1 Cache
- 1.6 DMIPS/MHz based on ARMv7 architecture
- NEON™ MPE (media processing engine) Coprocessor
- Double precision floating point unit
- 167MHz ARM Cortex M4 1.25 DMIPS/MHz based on ARMv7 architecture
- 24MHz and 32kHz Crystal oscillator
- Internal reference clocks (128KHz and 24MHz)
- Phase locked loops (PLLs)
- Low jitter digital PLLs
- Various stop, wait and run modes
- Peripheral clock enable register
- Low voltage warning and detect with selectable trip points
- Illegal opcode and illegal address detection
- Hardware CRC module to support fast cyclic redundancy checks (CRC)
- 128-bit Unique chip identifier
- Hardware watchdog
- External watchdog monitor (EWM)
- Dual DMA controller with 32 channels (with DMAMUX)
- Debug - standard JTAG, 16-bit trace port
- Motor control/general purpose timer (FTM)
- Periodic interrupt timers (PITs)
- Low-power timer (LPTMR0)
- IEEE 1588 Timer per MAC interface
- ARM TrustZone including the TZ architecture
- Cryptographic acceleration and assurance module, incorporates 16KB secure RAM (CAAM)
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Wireless, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
VF Family VF6xx Series Microprocessors
1.5MB
364Pins
5.25V
CAN, DSPI, I2C, SCI, UART, USB
32 bit
85°C
-
VF
No SVHC (27-Jun-2024)
2Cores
MAPBGA
4.4V
500MHz
-
Surface Mount
-40°C
VF6xx
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
