Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXV6115VC6U.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1365043
Your Part Number
74 In Stock
Need more?
73 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.230 (CNY184.4499) |
| 10+ | CNY143.450 (CNY162.0985) |
| 25+ | CNY140.340 (CNY158.5842) |
| 50+ | CNY136.020 (CNY153.7026) |
| 100+ | CNY132.650 (CNY149.8945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.23 (CNY184.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV6115VC6U.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1365043
Technical Datasheet
Pressure TypeGauge, Vacuum
Operating Pressure Min-115kPa
Sensitivity, V/P38.26mV/kPa
Sensor Case StyleSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
Gauge, Vacuum
Sensitivity, V/P
38.26mV/kPa
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Operating Pressure Min
-115kPa
Sensor Case Style
SOP
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
