
1,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.150 (CNY180.9695) |
| 10+ | CNY139.930 (CNY158.1209) |
| 25+ | CNY134.010 (CNY151.4313) |
| 50+ | CNY127.700 (CNY144.301) |
| 100+ | CNY124.270 (CNY140.4251) |
Product Information
Product Overview
The MPXH6300AC6T1 is a single-port Integrated Pressure Sensor for small engines and fuel injected car engines. The MPXH6300A series sensor integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXH6300A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Delivers high reliability of on-chip integration in a small form factor
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Available in absolute configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial, Automotive
Technical Specifications
Absolute
16.2mV/kPa
4.74V
SSOP
8Pins
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
20kPa
304kPa
5.46V
SSOP
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
