Print Page
Image is for illustrative purposes only. Please refer to product description.

19,271 In Stock
Need more?
7507 Next business day delivery available(Shanghai stock)
1446 Delivery in 3-4 Business Days(SG stock)
10318 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.730 (CNY119.4749) |
| 10+ | CNY102.550 (CNY115.8815) |
| 25+ | CNY99.360 (CNY112.2768) |
| 50+ | CNY82.050 (CNY92.7165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.73 (CNY119.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX2010DP
Order Code1241602
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P2.5mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPX2010DP is a differential, dual port silicon pressure sensor in 4 pin SIP package. This piezoresistive pressure sensor provides very accurate and linear voltage output directly proportional to applied pressure. It includes on-chip integrated strain gauge and thin film resistor network. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- On-chip temperature compensated and calibrated
- Pressure range from 0KPa to 10KPa
- 25mV full scale voltage
- Temperature compensated over 0°C to 85°C
- Ratiometric to supply voltage
- Sensitivity of 2.5mV/KPa
- Response time of 1ms
- Pressure hysteresis of ±0.1%VFSS
- Supply voltage range from 10VDC to 16VDC
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
2.5mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
