
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.850 (CNY71.0205) |
| 10+ | CNY48.570 (CNY54.8841) |
| 25+ | CNY44.870 (CNY50.7031) |
| 50+ | CNY43.260 (CNY48.8838) |
| 100+ | CNY41.630 (CNY47.0419) |
| 250+ | CNY40.810 (CNY46.1153) |
| 500+ | CNY39.420 (CNY44.5446) |
Product Information
Product Overview
MPF5024CMMA0ES is a power management integrated circuit (PMIC) for high performance applications. The PF5024 integrates multiple high performance buck regulators. It can operate as a stand-alone point-of-load regulator IC, or as a companion chip to a larger PMIC. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of regulators. Regulator parameters are adjustable through high-speed I2C after starting up, offering flexibility for different system states. Typical applications include automotive infotainment, high-end consumer and industrial.
- Four high efficiency buck converters
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- Independent enable input for each regulator
- Clock synchronization through configurable input/output sync pin
- OTP (One-time programmable) memory for device configuration
- HVQFN40 package
- Temperature grade is 125°C
Technical Specifications
PMIC for i.MX, S32 Processors
4
4
40Pins
125°C
-
5.5V
-
HVQFN
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
