Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF5023AMMA0ESCopy
Manufacturer Standard Lead Time45 weeks
Order Code3489285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.610 (CNY51.5393) |
| 10+ | CNY34.990 (CNY39.5387) |
| 25+ | CNY32.330 (CNY36.5329) |
| 50+ | CNY30.870 (CNY34.8831) |
| 100+ | CNY29.410 (CNY33.2333) |
| 250+ | CNY29.390 (CNY33.2107) |
| 500+ | CNY29.360 (CNY33.1768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.61 (CNY51.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5023AMMA0ESCopy
Manufacturer Standard Lead Time45 weeks
Order Code3489285
Technical Datasheet
Output TypeAdjustable
No. of Outputs3Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current2.5A
IC Case / PackageHVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max1.8V
Switching Frequency Typ2.5MHz
Efficiency83%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
HVQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
400mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Outputs
3Outputs
Input Voltage Min
2.5V
Max Output Current
2.5A
No. of Pins
40Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
83%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
