
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.590 (CNY51.5167) |
| 10+ | CNY41.030 (CNY46.3639) |
| 25+ | CNY38.600 (CNY43.618) |
| 50+ | CNY35.860 (CNY40.5218) |
| 100+ | CNY33.430 (CNY37.7759) |
| 250+ | CNY32.220 (CNY36.4086) |
| 500+ | CNY31.300 (CNY35.369) |
Product Information
Product Overview
MPF5020CMMACES is a PF5020 power management integrated circuit (PMIC) for high performance applications. PF5020 integrates multiple high performance buck regulators. It can operate as a stand-alone point-of-load regulator IC, or as a companion chip to a larger PMIC. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of regulators. Regulator parameters are adjustable through high-speed I2C after starting up, offering flexibility for different system states. Typical applications include automotive infotainment, high-end consumer and industrial.
- Three high efficiency buck converters
- One linear regulator with load switch options
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- Clock synchronization through configurable input/output sync pin
- HVQFN40 package
- Temperature grade is 125°C
Technical Specifications
PMIC for i.MX, S32 Processors
3
4
40Pins
125°C
-
5.5V
1
HVQFN
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
