Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.330 (CNY138.2329) |
| 10+ | CNY107.280 (CNY121.2264) |
| 25+ | CNY103.700 (CNY117.181) |
| 50+ | CNY100.120 (CNY113.1356) |
| 100+ | CNY96.960 (CNY109.5648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.33 (CNY138.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3V5050VC6U
Order Code2985221
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-50kPa
Sensitivity, V/P54mV/kPa
Operating Pressure Max0kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
54mV/kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
-50kPa
Operating Pressure Max
0kPa
Supply Voltage Max
3.3V
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
