Print Page
Image is for illustrative purposes only. Please refer to product description.

3,148 In Stock
3,148 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.840 (CNY11.1192) |
| 10+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY8.370 (CNY9.4581) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.84 (CNY11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA8451QR1.Copy
Order Code1908021
Technical Datasheet
Sensing Range - Accelerometer 2g, 4g, 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ4096counts/g, 2048counts/g, 1024counts/g
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Sensitivity Min-
Sensitivity Max4096counts/g
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range - Accelerometer
2g, 4g, 8g
Sensing Axis
X, Y, Z
Sensor Case Style
QFN
Supply Voltage Min
1.95V
Sensitivity Min
-
Product Range
-
MSL
MSL 1 - Unlimited
MEMS Sensor Output
Digital
No. of Pins
16Pins
Sensitivity Typ
4096counts/g, 2048counts/g, 1024counts/g
Supply Voltage Max
3.6V
Sensitivity Max
4096counts/g
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
