Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMM9Z1I638BM2EPCopy
Manufacturer Standard Lead Time22 weeks
Order Code2890312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.530 (CNY100.0389) |
| 10+ | CNY69.300 (CNY78.309) |
| 25+ | CNY64.500 (CNY72.885) |
| 50+ | CNY61.860 (CNY69.9018) |
| 100+ | CNY59.220 (CNY66.9186) |
| 250+ | CNY58.040 (CNY65.5852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.53 (CNY100.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMM9Z1I638BM2EPCopy
Manufacturer Standard Lead Time22 weeks
Order Code2890312
Technical Datasheet
Battery TypeMulti-Chemistry
InterfacesCAN, LIN
No. of Cells-
Supply Voltage Min3.5V
Supply Voltage Max28V
IC Case / PackageHVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
-
Supply Voltage Max
28V
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
CAN, LIN
Supply Voltage Min
3.5V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
