Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW37Z512VFT4Copy
Order Code3489267
Product RangeKinetis W Family KW3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.520 (CNY87.5976) |
| 10+ | CNY52.240 (CNY59.0312) |
| 25+ | CNY51.170 (CNY57.8221) |
| 50+ | CNY49.690 (CNY56.1497) |
| 100+ | CNY48.210 (CNY54.4773) |
| 250+ | CNY45.090 (CNY50.9517) |
| 500+ | CNY41.960 (CNY47.4148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.52 (CNY87.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW37Z512VFT4Copy
Order Code3489267
Product RangeKinetis W Family KW3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW3x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's25I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size64KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW3x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Kinetis W Family KW3x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
HVQFN
Interfaces
I2C, LIN, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW3x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
25I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis W
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
