Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKV56F1M0VLL24Copy
Manufacturer Standard Lead Time20 weeks
Order Code3224940
Product RangeKinetis V Family KV5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.530 (CNY144.1089) |
| 10+ | CNY105.610 (CNY119.3393) |
| 25+ | CNY99.970 (CNY112.9661) |
| 50+ | CNY98.180 (CNY110.9434) |
| 100+ | CNY96.390 (CNY108.9207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.53 (CNY144.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKV56F1M0VLL24Copy
Manufacturer Standard Lead Time20 weeks
Order Code3224940
Product RangeKinetis V Family KV5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis V Family KV5x Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's74I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size256KB
ADC Channels5Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis V
MCU SeriesKV5x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis V Family KV5x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KV5x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis V
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
