
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.760 (CNY91.2588) |
| 10+ | CNY63.030 (CNY71.2239) |
| 25+ | CNY58.760 (CNY66.3988) |
| 50+ | CNY56.400 (CNY63.732) |
| 100+ | CNY54.030 (CNY61.0539) |
| 250+ | CNY50.440 (CNY56.9972) |
| 500+ | CNY46.840 (CNY52.9292) |
Product Information
Product Overview
The MKL46Z256VLL4 is a 32-bit Kinetis KL4x Ultra-low-power Microcontroller with USB and segment LCD control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 84 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- Segment LCD controller
- Low-power hardware touch sensor interface (TSI)
- USB Full-/low-speed on-the-go controller with on-chip transceiver and 5V to 3.3V regulator
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- 6-channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM modules
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis L Family KL4x Series Microcontrollers
32 bit
256KB
LQFP
I2C, I2S, SPI, UART
24Channels
1.71V
-40°C
Surface Mount
KL4x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
100Pins
84I/O's
32KB
16Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
