
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.040 (CNY64.4552) |
| 10+ | CNY41.890 (CNY47.3357) |
| 25+ | CNY39.070 (CNY44.1491) |
| 50+ | CNY36.710 (CNY41.4823) |
| 100+ | CNY34.350 (CNY38.8155) |
| 250+ | CNY32.600 (CNY36.838) |
| 500+ | CNY29.250 (CNY33.0525) |
Product Information
Product Overview
The MKL33Z64VLH4 is a 32-bit Kinetis KL3x Ultra-low-power Microcontroller with segment LCD control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 64kB internal flash, 16kB boot ROM, 8kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 54 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- 32Byte Backup register
- 4-channel Asynchronous DMA controller and Watchdog
- Low-leakage wakeup unit
- 2-pin Serial wire debug (SWD) programming and debug interface
- Micro trace buffer
- Bit manipulation engine
- Interrupt controller
- 48MHz High accuracy (up to 0.5%) internal reference clock
- 1kHz Reference clock active under all low-power modes (except VLLS0)
- 32 to 40KHz and 3 to 32MHz Crystal oscillator
- Segment LCD supporting up to 28x8 or 32x4 segments
- One UART module supporting ISO7816, operating up to 1.5Mbps
- Two low-power UART modules supporting asynchronous operation in low-power modes
- Two I2C modules and I2C0 supporting up to 1Mbps
- Two 16-bit SPI modules supporting up to 24Mbps
- One FlexIO module and One serial audio interface I2S
- High-speed analog comparator containing a 6-bit DAC for programmable reference input
- 1.2V Internal voltage reference
- 6-channel Timer/PWM module
- Two 2-channel Timer/PWM modules
- One low-power timer
- Periodic interrupt timer and Real time clock
- 80-bit Unique identification number per chip & advanced flash security
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis L Family KL3x Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, UART
24Channels
1.71V
-40°C
Surface Mount
KL3x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
64Pins
54I/O's
8KB
16Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
