Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE17Z512VLL9Copy
Manufacturer Standard Lead Time26 weeks
Order Code4391618
Product RangeKinetis E Family KE1xZ Series Microcontrollers
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.040 (CNY70.1052) |
| 10+ | CNY47.990 (CNY54.2287) |
| 25+ | CNY44.480 (CNY50.2624) |
| 50+ | CNY42.550 (CNY48.0815) |
| 100+ | CNY40.620 (CNY45.9006) |
| 250+ | CNY39.220 (CNY44.3186) |
| 500+ | CNY37.820 (CNY42.7366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.04 (CNY70.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE17Z512VLL9Copy
Manufacturer Standard Lead Time26 weeks
Order Code4391618
Product RangeKinetis E Family KE1xZ Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE1xZ Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's89I/O's
InterfacesI2C, SPI, UART
RAM Memory Size96KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE1xZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis E Family KE1xZ Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE1xZ
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
96MHz
No. of Pins
100Pins
No. of I/O's
89I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
