Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE17Z256VLH7Copy
Manufacturer Standard Lead Time53 weeks
Order Code3912096
Product RangeKinetis E Family KE1x Series Microcontrollers
Your Part Number
5,015 In Stock
Need more?
790 Delivery in 3-4 Business Days(SG stock)
4,225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.640 (CNY64.0032) |
| 10+ | CNY43.730 (CNY49.4149) |
| 25+ | CNY40.510 (CNY45.7763) |
| 50+ | CNY38.900 (CNY43.957) |
| 100+ | CNY37.290 (CNY42.1377) |
| 250+ | CNY34.980 (CNY39.5274) |
| 500+ | CNY32.670 (CNY36.9171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.64 (CNY64.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE17Z256VLH7Copy
Manufacturer Standard Lead Time53 weeks
Order Code3912096
Product RangeKinetis E Family KE1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE1x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's58I/O's
InterfacesI2C, SPI, UART
RAM Memory Size48KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE1x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis E Family KE1x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE1x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
48KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173
