
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.600 (CNY100.118) |
| 10+ | CNY68.570 (CNY77.4841) |
| 25+ | CNY64.040 (CNY72.3652) |
| 50+ | CNY61.250 (CNY69.2125) |
| 100+ | CNY58.440 (CNY66.0372) |
| 250+ | CNY56.370 (CNY63.6981) |
Product Information
Product Overview
MKE16F512VLL16 is a Kinetis KE1xF-168MHz, Performance with CAN 5V Microcontrollers based on Arm® Cortex®-M4. Kinetis KE1xF MCUs are the high-end series MCUs in Kinetis E family, providing robust 5V solution with the high performance Arm® Cortex®-M4 core running at up to 168lMHz. The Kinetis KE1xF MCU family also integrates CAN 2.0B compliant FlexCAN provides high reliable serial communication interface for industry applications, and rich suite of communication interfaces including LPUARTs, LPI2Cs, LPSPIs, and FlexIO.
- Cortex-M4 with DSP and FPU
- 512KB flash, 64KB SRAM, 64/4KB FlexNVM/FlexRAM and 16 ADC channels
- 89 GPIO, 89/8 GPIOs (INT/HD) (enhanced robust IOs ensure high performance under noisy environment)
- Analog comparator for fast response to external analogue change
- Programmable delay block w/ flexible trigger syst provide interconnection to onchip module, ADC, DAC
- 8KB Cache could improve the code and data access efficiency
- MPU for memory protect and code safety
- CAN 2.0B compliant FlexCAN provides high reliable serial comm interface for industry applications
- Voltage range from 2.7V to 5.5V and faster TOM with comprehensive enablement solutions
- Ambient operating temperature range from -40 to 105°C, 100 pin LQFP package
Technical Specifications
Kinetis E Family KE1xF Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE1xF
No SVHC (27-Jun-2024)
ARM Cortex-M4F
168MHz
100Pins
89I/O's
64KB
12Bit
5.5V
105°C
Kinetis E
MIL-STD-883
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
