
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.380 (CNY52.4094) |
| 10+ | CNY35.640 (CNY40.2732) |
| 25+ | CNY32.950 (CNY37.2335) |
| 50+ | CNY31.480 (CNY35.5724) |
| 100+ | CNY30.000 (CNY33.900) |
| 250+ | CNY28.930 (CNY32.6909) |
| 500+ | CNY27.860 (CNY31.4818) |
Product Information
Product Overview
MKE12Z128VLL7 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. This device is fully supported by NXP's MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems. The MSCAN IP is ideal for CAN node control and auto after car market applications.
- Enhanced robust IOs make sure the high performance under noisy environment
- Flextime featured up to 8ch PWM supports 3-phase motor control with dead time insertion/fault detect
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Supported by MCUXpresso SDK, IDE and Config tools
- Voltage range from 2.7 to 5.5V
- 128KB flash memory, 32KB SRAM memory
- 89 GPIOs, 89/8 GPIOs (INT/HD), 16 ADC channels
- 100-pin LQFP package
- Ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE1xZ Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE1xZ
No SVHC (27-Jun-2024)
ARM Cortex-M0+
72MHz
100Pins
89I/O's
32KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
