Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE06Z128VLK4Copy
Manufacturer Standard Lead Time18 weeks
Order Code2409286
Product RangeKinetis E Family KE0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.300 (CNY59.099) |
| 10+ | CNY40.250 (CNY45.4825) |
| 25+ | CNY37.230 (CNY42.0699) |
| 50+ | CNY35.570 (CNY40.1941) |
| 100+ | CNY33.910 (CNY38.3183) |
| 250+ | CNY32.710 (CNY36.9623) |
| 500+ | CNY31.510 (CNY35.6063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.30 (CNY59.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE06Z128VLK4Copy
Manufacturer Standard Lead Time18 weeks
Order Code2409286
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's71I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKE06Z128VLK4 is a 32-bit Kinetis KE02 Robust Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 12-bit SAR A/D converter, two 6-bit D/A converter and 71 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C module.
- Single cycle 32 x 32-bit Multiplier
- Single cycle I/O access port
- Oscillator (OSC) - Supports 32.768kHz crystal or 4MHz to 24MHz crystal or ceramic resonator
- Internal clock source (ICS)
- Internal 1kHz Low-power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Aliased SRAM bit band region (BIT-BAND)
- Bit manipulation engine (BME)
- 80-bit Unique identification (ID) number per chip
- Two 32-bit Keyboard interrupt modules (KBI)
- External interrupt (IRQ)
- Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- One 6-channel Flex timer/PWM (FTM)
- Two 2-channel Flex timer/PWM (FTM)
- 2-channel Periodic interrupt timer (PIT)
- Pulse width timer (PWT)
- One real-time clock (RTC)
- One MSCAN module (MSCAN)
Applications
Industrial
Technical Specifications
Product Range
Kinetis E Family KE0x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
80Pins
No. of I/O's
71I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00569
