
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY35.500 (CNY40.115) |
| 4500+ | CNY28.250 (CNY31.9225) |
Product Information
Product Overview
MKE02Z64VLH4R is a Kinetis® KE02-40MHz, entry-level microcontroller based on Arm® Cortex® -M0+ core. It delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. It offers a cost-effective 32bit solution featuring low power and high robustness. The MCU includes a powerful array of analogue, communication and timing, and control peripherals with varying flash memory size and pin count. It also provides a pin-compatible entry point to the Kinetis E series portfolio, as well as pin compatibility with Our 8-bit S08P family. It features oscillator - loop-controlled pierce oscillator, crystal or ceramic resonator range of 31.25KHz to 39.0625KHz or 4MHz to 20MHz. Also features power management module with three power modes: Run/Wait/Stop, low-voltage detection with reset or interrupt, selectable trip points, watchdog with independent clock source and bit manipulation engine (BME).
- 64KB program flash memory size
- One up to 16-channel 12bit SAR ADC, operation in stop mode, optional hardware trigger (ADC)
- Voltage range from 2.7 to 5.5V, flash write voltage range from 2.7 to 5.5V
- Single cycle 32bit x 32bit multiplier, single cycle I/O access port
- Programmable cyclic redundancy check module (CRC), serial wire debug interface (SWD)
- 64bit unique identification (ID) number per chip
- One 6-channel FlexTimer/PWM (FTM), two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT), one real-time clock (RTC)
- Two SPI modules (SPI), UART modules (UART), one I2C module (I2C) interfaces
- 64 pin LQFP package, ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE0x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
40MHz
64Pins
57I/O's
4KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
