Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK81FN256VDC15Copy
Manufacturer Standard Lead Time18 weeks
Order Code2985226
Product RangeKinetis K Family K8x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.900 (CNY182.947) |
| 10+ | CNY129.280 (CNY146.0864) |
| 25+ | CNY121.120 (CNY136.8656) |
| 50+ | CNY116.640 (CNY131.8032) |
| 100+ | CNY112.160 (CNY126.7408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.90 (CNY182.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK81FN256VDC15Copy
Manufacturer Standard Lead Time18 weeks
Order Code2985226
Product RangeKinetis K Family K8x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K8x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageXFBGA
No. of I/O's85I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels21Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesK Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Kinetis K Family K8x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
XFBGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
21Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
150MHz
No. of Pins
121Pins
No. of I/O's
85I/O's
RAM Memory Size
256KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001976
