Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK60DX256ZVMD10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2128194
Product RangeKinetis K Family K6x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.090 (CNY182.0317) |
| 10+ | CNY131.670 (CNY148.7871) |
| 25+ | CNY123.590 (CNY139.6567) |
| 50+ | CNY118.520 (CNY133.9276) |
| 100+ | CNY113.580 (CNY128.3454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.09 (CNY182.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK60DX256ZVMD10Copy
Manufacturer Standard Lead Time23 weeks
Order Code2128194
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageMAPBGA
No. of I/O's100I/O's
InterfacesCAN, I2C, SPI, UART, USART
RAM Memory Size64KB
ADC Channels46Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK6x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, SPI, UART, USART
ADC Channels
46Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K6x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
100MHz
No. of Pins
144Pins
No. of I/O's
100I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
