
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.680 (CNY157.8384) |
| 10+ | CNY110.930 (CNY125.3509) |
| 25+ | CNY106.360 (CNY120.1868) |
| 50+ | CNY91.610 (CNY103.5193) |
| 100+ | CNY87.480 (CNY98.8524) |
Product Information
Product Overview
The MK60DN512VLQ10 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
Applications
Industrial, Communications & Networking
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
46Channels
1.71V
-40°C
Surface Mount
K6x
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
144Pins
100I/O's
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
